Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISDM-05-KCopy
Newark Part No.95AC4541
Product RangeISDM Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 50+ | $1.610 |
| 100+ | $1.270 |
| 500+ | $0.760 |
| 1000+ | $0.605 |
| 2000+ | $0.562 |
| 5000+ | $0.462 |
| 10000+ | $0.364 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDM-05-KCopy
Newark Part No.95AC4541
Product RangeISDM Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingCable Mount
Product RangeISDM Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
No. of Contacts
10Contacts
Product Range
ISDM Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Rows
2Rows
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ISDM-05-K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
