Print Page
377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $2.040 |
| 100+ | $1.730 |
| 250+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-15-D-MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AC2838
Product RangeISDF
Technical Datasheet
Product RangeISDF
No. of Positions30Positions
Pitch Spacing1.27mm
For Use WithSamtec CC03R/CC03M Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Alternatives for ISDF-15-D-M
1 Product Found
Technical Specifications
Product Range
ISDF
No. of Positions
30Positions
For Use With
Samtec CC03R/CC03M Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

