Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISD2-30-D-MCopy
Newark Part No.84T0353
Product RangeISD2 Series
Your Part Number
400 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 50+ | $1.710 |
| 100+ | $1.450 |
| 500+ | $1.290 |
| 1000+ | $1.110 |
| 2000+ | $1.050 |
| 5000+ | $0.929 |
| 10000+ | $0.809 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISD2-30-D-MCopy
Newark Part No.84T0353
Product RangeISD2 Series
Technical Datasheet
Product RangeISD2 Series
No. of Positions60Positions
Pitch Spacing2mm
For Use WithCC81 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ISD2 Series
No. of Positions
60Positions
For Use With
CC81 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
