Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPS1-110-01-S-DCopy
Newark Part No.11P5090
Product RangeIPS1 Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 25+ | $3.630 |
| 50+ | $3.460 |
| 100+ | $3.260 |
| 500+ | $2.980 |
| 1000+ | $2.560 |
| 2500+ | $1.990 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPS1-110-01-S-DCopy
Newark Part No.11P5090
Product RangeIPS1 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Contacts20Contacts
Product RangeIPS1 Series
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
No. of Rows2Rows
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Contacts
20Contacts
Product Range
IPS1 Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Pitch Spacing
2.54mm
Gender
Receptacle
Contact Termination Type
Through Hole
No. of Rows
2Rows
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
