Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPL1-115-01-L-D-KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC5739
Product RangeMini Mate IPL1
Your Part Number
35 In Stock
146 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
| 10+ | $3.780 |
| 25+ | $3.510 |
| 50+ | $3.230 |
| 100+ | $3.080 |
| 250+ | $2.860 |
| 500+ | $2.800 |
| 1000+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPL1-115-01-L-D-KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC5739
Product RangeMini Mate IPL1
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeThrough Hole
Product RangeMini Mate IPL1
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IPL1-115-01-L-D-K is a 30-way 2-row 0.1-inch Mini Mate® Isolated Power Terminal Strip with gold-plated phosphor bronze contacts. It can mate with IPD1, MMSD, MMSDT, MMSS, MMSST, MMTD, MMTDT, MMTS and MMTST connectors. The IPL1 series discrete wire header comes with a natural LCP insulator.
- Individually shrouded contacts
- 3.8A Current rating (at 95°C)
- 675VAC/954VDC Voltage rating
- Keyed polarization
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
30Contacts
Product Range
Mini Mate IPL1
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Alternatives for IPL1-115-01-L-D-K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
