Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPL1-110-01-L-D-RA-KCopy
Newark Part No.50T9084
Product RangeMini Mate IPL1 Series
Your Part Number
411 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 50+ | $3.610 |
| 100+ | $3.420 |
| 250+ | $3.140 |
| 500+ | $2.920 |
| 1000+ | $2.640 |
| 2500+ | $2.350 |
| 5000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPL1-110-01-L-D-RA-KCopy
Newark Part No.50T9084
Product RangeMini Mate IPL1 Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Product RangeMini Mate IPL1 Series
Connector ShroudShrouded
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IPL1-110-01-L-D-RA-K is a 20-way 2-row 0.1-inch Mini Mate® Isolated Power Terminal Strip with gold-plated phosphor bronze contacts. It can mate with IPD1, MMSD, MMSDT, MMSS, MMSST, MMTD, MMTDT, MMTS and MMTST connectors. The IPL1 series discrete wire header comes with a natural LCP insulator.
- Individually shrouded contacts
- 3.8A Current rating (at 95°C)
- 675VAC/954VDC Voltage rating
- Keyed polarization
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Connector Shroud
Shrouded
No. of Rows
2Rows
Product Range
Mini Mate IPL1 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for IPL1-110-01-L-D-RA-K
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
