Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPD1-16-S-K-MCopy
Newark Part No.85T4962
Product RangeIPD1 Series
Your Part Number
45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 50+ | $2.530 |
| 100+ | $2.270 |
| 500+ | $2.020 |
| 1000+ | $1.910 |
| 2000+ | $1.800 |
| 5000+ | $1.710 |
| 5988+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-16-S-K-MCopy
Newark Part No.85T4962
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions16Positions
Pitch Spacing2.54mm
For Use WithCC79 Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IPD1 Series
No. of Positions
16Positions
For Use With
CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
