Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPD1-16-D-KCopy
Newark Part No.05R8647
Product RangeIPD1 Series
Your Part Number
1,400 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.630 |
| 100+ | $1.420 |
| 500+ | $0.939 |
| 1000+ | $0.814 |
| 2000+ | $0.695 |
| 5000+ | $0.608 |
| 10000+ | $0.516 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-16-D-KCopy
Newark Part No.05R8647
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions32Positions
Pitch Spacing2.54mm
For Use WithCC79 Series Socket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
IPD1 Series
No. of Positions
32Positions
For Use With
CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
