Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPD1-15-DCopy
Newark Part No.71P7601
Product RangeIPD1 Series
Your Part Number
124 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 50+ | $0.638 |
| 100+ | $0.563 |
| 500+ | $0.498 |
| 1000+ | $0.444 |
| 2000+ | $0.394 |
| 5000+ | $0.354 |
| 10000+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-15-DCopy
Newark Part No.71P7601
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions30Positions
Pitch Spacing2.54mm
For Use WithCC79 Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IPD1-15-D is a 30-position 2-row discrete wire Socket Housing suitable for use with the CC79 series socket contacts. The Mini Mate® plug is molded black for better visibility against the white Mini Mate® housing. It features handle is easily removed after insertion.
- Polarized system
Applications
Industrial
Technical Specifications
Product Range
IPD1 Series
No. of Positions
30Positions
For Use With
CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
