Print Page
1,050 In Stock
1,006 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.653 |
| 100+ | $0.554 |
| 250+ | $0.523 |
| 500+ | $0.491 |
| 1000+ | $0.433 |
| 2500+ | $0.424 |
Price for:Each
Minimum: 10
Multiple: 10
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IPD1-10-DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 41AH9764 |
| Product Range | IPD1 |
| Technical Datasheet | |
| Product Range | IPD1 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 20Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Samtec CC79 Series Socket Crimp Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | IPD1 |
|---|---|
| No. of Positions | 20Positions |
| For Use With | Samtec CC79 Series Socket Crimp Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for IPD1-10-D
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

