Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPD1-08-D-K-M
Newark Part No.85X3120
Product RangeIPD1 Series
Your Part Number
965 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 50+ | $2.430 |
| 100+ | $2.190 |
| 500+ | $1.940 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-08-D-K-M
Newark Part No.85X3120
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions16Positions
Pitch Spacing2.54mm
For Use WithSamtec CC69L/CC69R Series Socket Crimp Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
IPD1 Series
No. of Positions
16Positions
For Use With
Samtec CC69L/CC69R Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
