Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.848 |
| 25+ | $0.814 |
| 50+ | $0.779 |
| 100+ | $0.665 |
| 500+ | $0.579 |
| 1000+ | $0.538 |
| 2500+ | $0.497 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IPD1-07-D-KCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 83AH9928 |
| Product Range | IPD1 |
| Technical Datasheet | |
| Product Range | IPD1 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 14Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Samtec CC79L & CC79R Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | IPD1 |
|---|---|
| No. of Positions | 14Positions |
| For Use With | Samtec CC79L & CC79R Series Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for IPD1-07-D-K
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

