Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.611 |
| 10+ | $0.582 |
| 25+ | $0.554 |
| 50+ | $0.525 |
| 100+ | $0.458 |
| 500+ | $0.394 |
| 1000+ | $0.368 |
| 2500+ | $0.343 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IPD1-06-S-KCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 73AJ7098 |
| Product Range | IPD1 |
| Technical Datasheet | |
| Product Range | IPD1 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 6Positions |
| Pitch Spacing | 2.54mm |
| For Use With | CC79 Series Socket Crimp Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | IPD1 |
|---|---|
| No. of Positions | 6Positions |
| For Use With | CC79 Series Socket Crimp Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for IPD1-06-S-K
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

