Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPD1-03-D
Newark Part No.34R9932
Product RangeIPD1 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.584 |
| 50+ | $0.509 |
| 100+ | $0.443 |
| 500+ | $0.377 |
| 1000+ | $0.330 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-03-D
Newark Part No.34R9932
Product RangeIPD1 Series
Technical Datasheet
Product RangeIPD1 Series
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithSamtec CC79 Series Socket Crimp Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
IPD1 Series
No. of Positions
6Positions
For Use With
Samtec CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate