Print Page
Image is for illustrative purposes only. Please refer to product description.

5,976 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 50+ | $0.526 |
| 100+ | $0.454 |
| 500+ | $0.391 |
| 1000+ | $0.340 |
| 2000+ | $0.290 |
| 5000+ | $0.252 |
| 10000+ | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPD1-03-D-KCopy
Newark Part No.03AN4179
Technical Datasheet
Product Range-
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithCC79 Series Socket Crimp Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
No. of Positions
6Positions
For Use With
CC79 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (15-Jan-2018)
Alternatives for IPD1-03-D-K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
