Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIPBS-105-01-T-D-GP
Newark Part No.14R8092
Product RangeIPBS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 50+ | $2.200 |
| 100+ | $1.870 |
| 500+ | $1.610 |
| 1000+ | $1.520 |
| 2000+ | $1.400 |
| 5000+ | $1.210 |
| 10000+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPBS-105-01-T-D-GP
Newark Part No.14R8092
Product RangeIPBS Series
Technical Datasheet
Pitch Spacing4.19mm
Connector SystemsBoard-to-Board
No. of Contacts10Contacts
Product RangeIPBS Series
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
No. of Rows2Rows
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
4.19mm
No. of Contacts
10Contacts
Contact Termination Type
Through Hole
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Connector Systems
Board-to-Board
Product Range
IPBS Series
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
