Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIPBD-02-DCopy
Newark Part No.88M9658
Product RangeIPBD Series
Your Part Number
4,400 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 50+ | $0.316 |
| 100+ | $0.260 |
| 500+ | $0.226 |
| 1000+ | $0.202 |
| 2000+ | $0.181 |
| 5000+ | $0.160 |
| 10000+ | $0.135 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPBD-02-DCopy
Newark Part No.88M9658
Product RangeIPBD Series
Technical Datasheet
Product RangeIPBD Series
No. of Positions4Positions
Pitch Spacing4.19mm
For Use WithCC69 Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IPBD-02-D is a 4-position 2-row discrete wire Socket Housing. It is made with black liquid crystal polymer insulator. The Power Mate® connector accepts 16 to 24AWG PVC or PTFE cable.
- Plastic latches
Applications
Industrial
Technical Specifications
Product Range
IPBD Series
No. of Positions
4Positions
For Use With
CC69 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
4.19mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IPBD-02-D
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
