Print Page
627 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 100+ | $0.318 |
| 500+ | $0.283 |
| 1000+ | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIPBD-02-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AC1865
Product RangeIPBD
Technical Datasheet
Product RangeIPBD
No. of Positions4Positions
Pitch Spacing4.19mm
For Use WithSamtec CC69 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IPBD
No. of Positions
4Positions
For Use With
Samtec CC69 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.19mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IPBD-02-D
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

