Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIMS5-03-02
Newark Part No.58Y5907
Product RangeIMS5 Series
Your Part Number
Technical Datasheet
853 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 50+ | $1.490 |
| 100+ | $1.270 |
| 500+ | $1.120 |
| 1000+ | $0.941 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIMS5-03-02
Newark Part No.58Y5907
Product RangeIMS5 Series
Technical Datasheet
Product RangeIMS5 Series
No. of Positions3Positions
Pitch Spacing5mm
For Use WithSamtec CC46L/CC46R Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
IMS5 Series
No. of Positions
3Positions
For Use With
Samtec CC46L/CC46R Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability