Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIMD-29-TCopy
Newark Part No.84T0306
Product RangeIMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $9.010 |
| 100+ | $7.440 |
| 500+ | $6.290 |
| 1000+ | $5.480 |
| 2500+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIMD-29-TCopy
Newark Part No.84T0306
Product RangeIMD Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
Product RangeIMD Series
No. of Contacts58Contacts
Connector MountingCable Mount, Through Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
Product Range
IMD Series
Connector Mounting
Cable Mount, Through Hole Mount
Contact Material
Beryllium Copper
Contact Gender
-
No. of Rows
2 Row
No. of Contacts
58Contacts
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
