Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIJ5-02-05.0-L-S-1-TR
Newark Part No.
Re-Reel54AJ5324
Cut Tape54AJ5324
Product RangeIJ5 Series
Your Part Number
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 10+ | $5.240 |
| 25+ | $4.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIJ5-02-05.0-L-S-1-TR
Newark Part No.
Re-Reel54AJ5324
Cut Tape54AJ5324
Product RangeIJ5 Series
Technical Datasheet
Connector Type-
Connector Body Style-
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max9.5GHz
Connector MountingSurface Mount
Product RangeIJ5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
-
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Connector Body Style
-
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
9.5GHz
Product Range
IJ5 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability