Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IDSD-17-D-05.00Copy |
| Newark Part No. | 84R9925 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.560 |
| 5+ | $15.390 |
| 10+ | $15.210 |
| 25+ | $15.040 |
| 50+ | $14.650 |
| 100+ | $13.730 |
| 250+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$15.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | IDSD-17-D-05.00Copy |
| Newark Part No. | 84R9925 |
| Technical Datasheet | |
| Connector to Connector | IDC Receptacle to IDC Receptacle |
| No. of Positions | 34Positions |
| Cable Length - Imperial | 5" |
| Cable Length - Metric | 127mm |
| Connector Pitch | 2.54mm |
| Product Range | - |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
IDSD-17-D-05.00 is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly.
- 34 number of position
- Cable length is 127mm (5")
- Double ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TST, HTST, ZST, EJH series
- Color coded cable
- Operating temperature range from -20°C to +105°C
Technical Specifications
| Connector to Connector | IDC Receptacle to IDC Receptacle |
|---|---|
| Cable Length - Imperial | 5" |
| Connector Pitch | 2.54mm |
| Cable Assembly Type | Double Row Female IDC Cable Assembly |
| No. of Positions | 34Positions |
|---|---|
| Cable Length - Metric | 127mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
