Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIDSD-07-D-07.00-TCopy
Newark Part No.17W9382
Product RangeIDSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 25+ | $5.500 |
| 50+ | $4.960 |
| 100+ | $4.470 |
| 500+ | $4.070 |
| 1000+ | $3.650 |
| 2500+ | $3.160 |
| 4250+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDSD-07-D-07.00-TCopy
Newark Part No.17W9382
Product RangeIDSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions14Positions
Cable Length - Imperial7"
Cable Length - Metric177.8mm
Connector Pitch2.54mm
Product RangeIDSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Product Overview
IDSD-07-D-07.00-T is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly.
- 14 number of position
- Cable length is 177.8mm (7")
- Double ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TST, HTST, ZST, EJH series
- Color coded cable
- Operating temperature range from -20°C to +105°C
- Current rating (IDSD/TST) is 3.4A per pin (1 position powered per row)
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
7"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
14Positions
Cable Length - Metric
177.8mm
Product Range
IDSD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
