Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoIDSD-06-S-04.00-ST8Copy
Newark Part No.17W9091
Product RangeIDSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 25+ | $5.060 |
| 50+ | $4.550 |
| 100+ | $4.120 |
| 500+ | $3.740 |
| 1000+ | $3.360 |
| 2500+ | $2.910 |
| 4500+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDSD-06-S-04.00-ST8Copy
Newark Part No.17W9091
Product RangeIDSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions12Positions
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Connector Pitch2.54mm
Product RangeIDSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Product Overview
IDSD-06-S-04.00-ST8 is an IDSD series 0.100" (2.54mm) pitch, slim body (flat ribbon) double-row IDC socket assembly.
- 12 number of position
- Cable length is 101.6mm (4")
- Single ended cable assembly
- Black glass filled polyester insulator
- BeCu contact material
- Voltage rating is 425V AC/600V DC
- Mates with TST, HTST, ZST, EJH series
- Color coded cable
- Operating temperature range from -20°C to +105°C
- Current rating (IDSD/TST) is 3.4A per pin (1 position powered per row)
Applications
Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Imperial
4"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
12Positions
Cable Length - Metric
101.6mm
Product Range
IDSD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
