Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDMD-11-S-04.00-TCopy
Newark Part No.95AH6530
Product RangeIDMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 25+ | $5.890 |
| 50+ | $5.310 |
| 100+ | $4.790 |
| 500+ | $4.300 |
| 1000+ | $3.840 |
| 2500+ | $3.270 |
| 4250+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDMD-11-S-04.00-TCopy
Newark Part No.95AH6530
Product RangeIDMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to Free End
No. of Positions22Positions
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Connector Pitch2.54mm
Product RangeIDMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Plug to Free End
Cable Length - Imperial
4"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
No. of Positions
22Positions
Cable Length - Metric
101.6mm
Product Range
IDMD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
