Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDMD-10-T-18.00-ACopy
Newark Part No.95AH6521
Product RangeIDMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $12.260 |
| 10+ | $11.110 |
| 25+ | $10.180 |
| 50+ | $9.300 |
| 100+ | $8.340 |
| 500+ | $7.440 |
| 1000+ | $6.350 |
| 2000+ | $5.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDMD-10-T-18.00-ACopy
Newark Part No.95AH6521
Product RangeIDMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Connector Pitch2.54mm
Product RangeIDMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Cable Length - Metric
457.2mm
Product Range
IDMD Series
SVHC
No SVHC (15-Jan-2018)
Cable Length - Imperial
18"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
