Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDMD-05-T-18.00-GCopy
Newark Part No.95AH6038
Product RangeIDMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.340 |
| 10+ | $7.550 |
| 25+ | $6.920 |
| 50+ | $6.320 |
| 100+ | $5.670 |
| 500+ | $5.060 |
| 1000+ | $4.320 |
| 2000+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$8.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDMD-05-T-18.00-GCopy
Newark Part No.95AH6038
Product RangeIDMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
No. of Positions10Positions
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Connector Pitch2.54mm
Product RangeIDMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Cable Length - Imperial
18"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
No. of Positions
10Positions
Cable Length - Metric
457.2mm
Product Range
IDMD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
