Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoIDMD-05-T-10.00-GCopy
Newark Part No.95AH6017
Product RangeIDMD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $6.130 |
| 25+ | $5.620 |
| 50+ | $5.140 |
| 100+ | $4.600 |
| 500+ | $4.120 |
| 1000+ | $3.510 |
| 2000+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoIDMD-05-T-10.00-GCopy
Newark Part No.95AH6017
Product RangeIDMD Series
Technical Datasheet
Connector to ConnectorIDC Plug to IDC Receptacle
Cable Length - Imperial10"
Cable Length - Metric254mm
Connector Pitch2.54mm
Product RangeIDMD Series
Cable Assembly TypeDouble Row Male IDC Cable Assembly
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
IDC Plug to IDC Receptacle
Cable Length - Metric
254mm
Product Range
IDMD Series
SVHC
No SVHC (15-Jan-2018)
Cable Length - Imperial
10"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Male IDC Cable Assembly
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
