Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHW-04-09-T-D-470-SM-A-FRCopy
Newark Part No.23AM3386
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 125+ | $1.170 |
| 500+ | $0.890 |
| 1000+ | $0.800 |
| 2000+ | $0.690 |
| 5000+ | $0.590 |
| 10000+ | $0.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 125
Multiple: 125
$146.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHW-04-09-T-D-470-SM-A-FRCopy
Newark Part No.23AM3386
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
HW-04-09-T-D-470-SM-A-FR is a HW series, dual row, 2.54mm (0.100") pitch, high temperature flexible board stacking header. Suitable for elevated board stacking applications where high-temp board processing is required.
- Pin header contact type
- 8 number of contacts
- Surface mount straight connector mounting and vertical orientation
- 11.94mm stack height
- Phosphor bronze contact material and LCP insulation material
- Plating: matte tin on contact and tail
- Solder contact termination
- Operating temperature range from -55°C to +105°C
- Mates: SSW, SSQ, ESW, ESQ, CES, SLW, BSW, BCS, SSM, HLE, PHF (board) and IDSS, IDSD (cable)
- Flex Stack design allows modified post height and body position in .005" (0.13mm) increments
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
