Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHTSW-150-08-G-S-RACopy
Newark Part No.85W2598
Product RangePico-Clasp 501193 Series
Also Known AsGTIN UPC EAN: 884982400993
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHTSW-150-08-G-S-RACopy
Newark Part No.85W2598
Product RangePico-Clasp 501193 Series
Also Known AsGTIN UPC EAN: 884982400993
Technical Datasheet
Product RangePico-Clasp 501193 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
Pico-Clasp Wire to Board Connector System offers smallest 1mm pitch and 1A current with positive lock.
- Inner friction lock saves space
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-Clasp 501193 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex 501189, 501330, 501939 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
