Print Page
HTSW-103-07-L-S-LL
Pin Header, Locking Lead, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, HTSW Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HTSW-103-07-L-S-LLCopy |
| Newark Part No. | 39AC5682 |
| Product Range | HTSW Series |
| Your Part Number | |
| Technical Datasheet |
935 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 10+ | $0.354 |
| 25+ | $0.338 |
| 50+ | $0.323 |
| 100+ | $0.307 |
| 500+ | $0.275 |
| 1000+ | $0.248 |
| 5000+ | $0.198 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | HTSW-103-07-L-S-LLCopy |
| Newark Part No. | 39AC5682 |
| Product Range | HTSW Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole |
| Product Range | HTSW Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
HTSW-103-07-L-S-LL is a HTSW series, single row, 2.54mm (0.100") pitch, high temperature PCB header strip. Suitable for most high-temperature board processing. The HTSW series takes the humble header strip to another level with industry-leading design flexibility and high-temperature materials.
- Pin header connector type
- 3 number of contacts
- Through hole contact termination type and straight connector orientation
- LCP (Liquid Crystal Polymer) insulator material
- Phosphor bronze terminal material
- Plating: 10µ" light selective gold in contact area, matte tin on tail
- Voltage rating is 550V AC and current rating (per pin) is 5.7A when mated with SSW
- Contact system: .025" (0.635mm) square post
- Mates: SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW (board) and IDSD, IDSS (cable)
- Operating temperature range from -55°C to +125°C
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | HTSW Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Technical Docs (1)
Alternatives for HTSW-103-07-L-S-LL
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
