Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHTST-105-01-S-DV-P-TRCopy
Newark Part No.
Re-Reel95AH5659
Cut Tape95AH5659
Product RangeHTST Series
Your Part Number
6,563 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.830 | $4.83 |
| Total Price | $4.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 25+ | $4.360 |
| 50+ | $4.060 |
| 100+ | $3.860 |
| 500+ | $3.160 |
| 1000+ | $2.930 |
| 2500+ | $2.400 |
| 5000+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHTST-105-01-S-DV-P-TRCopy
Newark Part No.
Re-Reel95AH5659
Cut Tape95AH5659
Product RangeHTST Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Product RangeHTST Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
No. of Rows
2Rows
Product Range
HTST Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
