Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHTSS-105-01-G-DCopy
Newark Part No.85AC1858
Product RangeHTSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.100 |
| 10+ | $3.650 |
| 25+ | $3.410 |
| 100+ | $3.250 |
| 250+ | $2.850 |
| 500+ | $2.510 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHTSS-105-01-G-DCopy
Newark Part No.85AC1858
Product RangeHTSS Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeHTSS Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPCT (Polycyclohexylenedimethylene Terephthalate) Body
Connector OrientationStraight
Contact Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
HTSS Series
Contact Material
Phosphor Bronze
Connector Body Material
PCT (Polycyclohexylenedimethylene Terephthalate) Body
Contact Current Rating
-
Technical Docs (2)
Alternatives for HTSS-105-01-G-D
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
