Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHSS-134-T-1B
Newark Part No.83T8906
Product RangeHSS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 10+ | $8.450 |
| 25+ | $8.000 |
| 50+ | $7.700 |
| 100+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHSS-134-T-1B
Newark Part No.83T8906
Product RangeHSS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts34Contacts
Product RangeHSS Series
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Product Overview
The HSS series from Samtec are high temperature, single row, screw machine socket strips. These precision machined socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- High operating temperature range of -55°C to 125°C
- Black liquid crystal polymer insulator material
- Beryllium copper (BeCu) contact in machined shell
- Contact resistance is 10mohm
- Complies with UL E111594 standard
- 30μ" gold plated contacts
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
34Contacts
Contact Termination Type
Through Hole
Contact Material
Beryllium Copper
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
2.54mm
No. of Rows
1Rows
Product Range
HSS Series
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate