Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHSEC8-140-01-S-D-EM2Copy
Newark Part No.39AC4195
Product RangeHSEC8 Series
Your Part Number
2,204 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.860 |
| 5+ | $11.610 |
| 10+ | $11.360 |
| 25+ | $11.120 |
| 50+ | $10.870 |
| 100+ | $10.620 |
| 250+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$11.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHSEC8-140-01-S-D-EM2Copy
Newark Part No.39AC4195
Product RangeHSEC8 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts80Contacts
No. of Contacts80 Contacts
Pitch Spacing0.8mm
Connector MountingEdge Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
No. of Rows2Rows
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeHSEC8 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
80Contacts
Pitch Spacing
0.8mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
2Rows
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (17-Jan-2023)
Card Thickness
1.57mm
No. of Contacts
80 Contacts
Connector Mounting
Edge Mount
Connector Body Orientation
Straight
Contact Material
Beryllium Copper
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
HSEC8 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
