Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHPTS-3-S-D-VTCopy
Newark Part No.71AK7723
Product RangeXcede HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 10+ | $12.470 |
| 25+ | $11.980 |
| 100+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHPTS-3-S-D-VTCopy
Newark Part No.71AK7723
Product RangeXcede HD Series
Technical Datasheet
Product RangeXcede HD Series
No. of Contacts4Contacts
Pitch Spacing3.2mm
Contact Termination TypePress Fit
No. of Rows2Rows
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Xcede HD Series
Pitch Spacing
3.2mm
Contact Termination Type
Press Fit
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
Gender
Receptacle
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
