Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHLE-103-02-L-DVCopy
Newark Part No.84T4096
Product RangeHLE Series
Your Part Number
260 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 50+ | $1.650 |
| 100+ | $1.400 |
| 500+ | $1.170 |
| 1000+ | $1.060 |
| 2000+ | $0.895 |
| 5000+ | $0.638 |
| 10000+ | $0.443 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHLE-103-02-L-DVCopy
Newark Part No.84T4096
Product RangeHLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts6Contacts
Product RangeHLE Series
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Black colour
- 4.1A Current rating
- 400VAC Voltage rating
- Lead-free solderable
- Tiger Beam™ contact system
- Vertical orientation
- Through-hole termination
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
6Contacts
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Product Range
HLE Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for HLE-103-02-L-DV
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
