Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHDR-169470-01Copy
Newark Part No.03AN4176
Product RangeHDR Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.150 |
| 10+ | $152.520 |
| 25+ | $142.890 |
| 50+ | $128.440 |
| 100+ | $117.720 |
| 250+ | $114.150 |
| 500+ | $107.000 |
Price for:Each
Minimum: 1
Multiple: 1
$162.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDR-169470-01Copy
Newark Part No.03AN4176
Product RangeHDR Series
Technical Datasheet
Connector to ConnectorHDR Plug to HDR Plug
No. of Positions400Positions
Cable Length - Imperial11.8"
Cable Length - Metric0.3m
Connector Pitch-
Product RangeHDR Series
Cable Assembly Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector to Connector
HDR Plug to HDR Plug
Cable Length - Imperial
11.8"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
400Positions
Cable Length - Metric
0.3m
Product Range
HDR Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
