Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHDAF-23-18.0-S-13-1
Newark Part No.11P5066
Product RangeHDAF Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.020 |
| 10+ | $57.720 |
| 25+ | $55.490 |
| 50+ | $53.740 |
| 100+ | $43.170 |
Price for:Each
Minimum: 1
Multiple: 1
$61.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDAF-23-18.0-S-13-1
Newark Part No.11P5066
Product RangeHDAF Series
Technical Datasheet
Mezzanine Connector TypeArray, Female
Product RangeHDAF Series
Pitch Spacing1.2mm
No. of Rows13Rows
No. of Contacts299Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Mezzanine Connector Type
Array, Female
Pitch Spacing
1.2mm
No. of Rows
13Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
HDAF Series
Gender
Receptacle
No. of Contacts
299Contacts
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (3)
Alternatives for HDAF-23-18.0-S-13-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate