Print Page
HCSD-05-S-10.00-01-T-N-G-ST8
Ribbon Cable, IDC Receptacle to Free End, 10 Positions, 10 ", 254 mm, 2.54 mm, HCSD Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoHCSD-05-S-10.00-01-T-N-G-ST8Copy
Newark Part No.95AH4449
Product RangeHCSD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 5+ | $5.710 |
| 10+ | $5.690 |
| 25+ | $5.680 |
| 50+ | $5.660 |
| 100+ | $5.630 |
| 250+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHCSD-05-S-10.00-01-T-N-G-ST8Copy
Newark Part No.95AH4449
Product RangeHCSD Series
Technical Datasheet
Connector to ConnectorIDC Receptacle to Free End
No. of Positions10Positions
Cable Length - Imperial10"
Cable Length - Metric254mm
Connector Pitch2.54mm
Product RangeHCSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
SVHCNo SVHC (04-Feb-2026)
Product Overview
HCSD-05-S-10.00-01-T-N-G-ST8 is a HCSD series, classic pre-terminated, 0.100" (2.54mm) pitch, double row female IDC cable assembly.
- 10 number of position
- Cable length is 254mm (10")
- Single ended cable assembly
- Gray cable
- Black liquid crystal polymer insulator
- Phosphor bronze terminal
- Voltage rating is 425V AC/600V DC
- Operating temperature range from -40°C to 105°C
- Mates with: TSW, MTSW, TST, HTST, EW, ZST, MTLW, TSM, EJH-02 series
Technical Specifications
Connector to Connector
IDC Receptacle to Free End
Cable Length - Imperial
10"
Connector Pitch
2.54mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
No. of Positions
10Positions
Cable Length - Metric
254mm
Product Range
HCSD Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
