Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoGRF1-J-P-08-E-ST-TH1-E
Newark Part No.11P4960
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $19.300 |
| 10+ | $17.860 |
| 25+ | $16.440 |
| 50+ | $14.280 |
| 100+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$19.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGRF1-J-P-08-E-ST-TH1-E
Newark Part No.11P4960
Technical Datasheet
Connector TypeMMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Product Overview
The GRF1-J-P-08-E-ST-TH1-E is a through-hole vertical MMCX Straight Jack made of gold-plated brass body with gold-plated beryllium copper contacts and a PTFE insulator.
- -40 to 90°C Operating temperature range
- 170Vrms Dielectric working voltage
- 750Vrms Dielectric withstanding voltage
- 1000MΩ Minimum insulation resistance
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability