Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoGMI-30-2-1.27-G-10
Newark Part No.03AN4174
Product RangeSupernova GMI Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.150 |
| 10+ | $35.170 |
| 25+ | $33.850 |
| 50+ | $33.030 |
| 100+ | $31.050 |
| 250+ | $30.390 |
| 500+ | $29.070 |
Price for:Each
Minimum: 1
Multiple: 1
$37.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoGMI-30-2-1.27-G-10
Newark Part No.03AN4174
Product RangeSupernova GMI Series
Technical Datasheet
Mezzanine Connector Type-
Pitch Spacing1mm
No. of Rows10Rows
No. of Contacts300Contacts
Connector Mounting-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSupernova GMI Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Mezzanine Connector Type
-
No. of Rows
10Rows
Connector Mounting
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
1mm
No. of Contacts
300Contacts
Contact Material
Copper Alloy
Product Range
Supernova GMI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
