Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFW-05-03-L-D-195-155-P-FR
Newark Part No.23AM1547
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 700+ | $1.590 |
| 1050+ | $1.430 |
| 2100+ | $1.240 |
| 5250+ | $0.998 |
| 10150+ | $0.864 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
$654.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFW-05-03-L-D-195-155-P-FR
Newark Part No.23AM1547
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
FW-05-03-L-D-195-155-P-FR is a FW series, dual row, 1.27mm (0.050") pitch, flexible micro board stacking header.
- Pin header contact type
- 10 number of contacts
- Surface mount straight connector mounting
- 4.95mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on post and matte tin on tail
- Solder contact termination
- Operating temperature range from -55°C to +125°C
- Mates with CLP, FLE (board) and FFSD (cable)
- Black liquid crystal polymer insulator material
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
