Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFW-02-03-F-D-180-080-FRCopy
Newark Part No.23AM2626
Product RangeFlex Stack FW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 525+ | $0.676 |
| 1050+ | $0.606 |
| 2100+ | $0.515 |
| 5250+ | $0.414 |
| 10500+ | $0.353 |
Price for:Each (Supplied on Full Reel)
Minimum: 525
Multiple: 525
$354.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFW-02-03-F-D-180-080-FRCopy
Newark Part No.23AM2626
Product RangeFlex Stack FW Series
Technical Datasheet
Product RangeFlex Stack FW Series
No. of Contacts4Contacts
Pitch Spacing1.27mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height4.57mm
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Flex Stack FW Series
Pitch Spacing
1.27mm
Contact Termination Type
Solder
Stacking Height
4.57mm
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4Contacts
Connector Type
Pin Header
No. of Rows
2Rows
Contact Plating
Gold Flash Plated Contacts
Connector Mounting
Surface Mount Straight
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
