Print Page
FTSH-113-01-L-DV-EJ-P
Pin Header, Ejector Shroud, Wire-to-Board, 1.27 mm, 2 Rows, 26 Contacts, Surface Mount, FTSH Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFTSH-113-01-L-DV-EJ-PCopy
Newark Part No.01R5573
Product RangeFTSH Series
Your Part Number
78 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.040 |
| 5+ | $4.970 |
| 10+ | $4.890 |
| 25+ | $4.820 |
| 50+ | $4.760 |
| 100+ | $4.690 |
| 250+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTSH-113-01-L-DV-EJ-PCopy
Newark Part No.01R5573
Product RangeFTSH Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeSurface Mount
Product RangeFTSH Series
Connector ShroudPartially Shrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
FTSH-113-01-L-DV-EJ-P is a FTSH series, 0.050" (1.27mm) pitch high-reliability header strip.
- 26 position, dual row vertical surface mount micro header
- Black liquid crystal polymer insulator material
- Phosphor bronze terminal material
- 3.4A per pin current rating
- Operating temperature range from -55°C to +125°C
- 10µ"(0.25µm) gold on post, matte tin on tail
- 0.120"(3.05mm) post (mates with FFSD)
- Up to 8Gbps performance
- Extended Life Product™ (E.L.P.™)
- Ejector shroud option
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Partially Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
26Contacts
Product Range
FTSH Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Alternatives for FTSH-113-01-L-DV-EJ-P
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
