Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFTR-110-03-G-D-06-P-TRCopy
Newark Part No.
Full Reel48AM3477
Re-Reel53AJ1925
Cut Tape53AJ1925
Product RangeFTR Series
Your Part Number
890 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.510 | $5.51 |
| Total Price | $5.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 25+ | $4.980 |
| 50+ | $4.630 |
| 100+ | $4.410 |
| 500+ | $3.620 |
| 1000+ | $3.370 |
| 2500+ | $2.760 |
| 5000+ | $2.130 |
Full Reel
| Quantity | Price |
|---|---|
| 17+ | $6.480 |
| 25+ | $6.080 |
| 50+ | $5.830 |
| 100+ | $5.620 |
| 250+ | $5.400 |
| 500+ | $5.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTR-110-03-G-D-06-P-TRCopy
Newark Part No.
Full Reel48AM3477
Re-Reel53AJ1925
Cut Tape53AJ1925
Product RangeFTR Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount Straight
Product RangeFTR Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
FTR Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for FTR-110-03-G-D-06-P-TR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
