Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFTR-102-01-S-D
Newark Part No.84T3651
Product RangeFTR Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.961 |
| 50+ | $0.747 |
| 100+ | $0.602 |
| 500+ | $0.505 |
| 1000+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTR-102-01-S-D
Newark Part No.84T3651
Product RangeFTR Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount
Product RangeFTR Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (05-Nov-2025)
Product Overview
The FTR series from Samtec are surface mount micro terminal strip headers. These are unshrouded headers with 0.018" (0.46mm) square post and mates with Samtec RSM, SMS and SLM series of connectors.
- Double row terminal strip header
- Pitch spacing is 1.27mm (2 to 40 contacts per row) with vertical orientation
- High operating temperature range of -55°C to 125°C for 30μ" gold plated contacts
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- Complies with UL E111594 standard
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Product Range
FTR Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate