Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFTM-132-02-F-DVCopy
Newark Part No.84T3614
Product RangeFTM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 25+ | $6.090 |
| 50+ | $5.660 |
| 100+ | $5.390 |
| 500+ | $4.150 |
| 1000+ | $3.740 |
| 2500+ | $2.920 |
| 5000+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTM-132-02-F-DVCopy
Newark Part No.84T3614
Product RangeFTM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Contact Termination TypeSurface Mount
Product RangeFTM Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1mm
No. of Contacts
64Contacts
Product Range
FTM Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
