Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFTE-110-01-G-DVCopy
Newark Part No.11P4487
Product RangeFTE Series
Your Part Number
219 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 25+ | $4.370 |
| 50+ | $4.060 |
| 100+ | $3.860 |
| 500+ | $2.880 |
| 1000+ | $2.560 |
| 2500+ | $1.910 |
| 5000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$4.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFTE-110-01-G-DVCopy
Newark Part No.11P4487
Product RangeFTE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount
Product RangeFTE Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FTE series from Samtec are surface mount micro terminal strip headers. These terminal strip headers mates with Samtec CLE series of connector. Terminal strips available in large variety of terminal lengths with options including end shroud, end shroud with locking clips and end shroud with guide posts.
- Dual row vertical mounting terminal strip header
- Pitch spacing is 0.8mm (5 to 90 contacts per row)
- Black liquid crystal polymer insulator material
- Contact material is phosphor bronze
- High operating temperature range of -55°C to 125°C
- 10μ" gold plated contacts
- Current rating is 2.7A
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.8mm
No. of Contacts
20Contacts
Product Range
FTE Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Alternatives for FTE-110-01-G-DV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
