Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFSI-140-10-L-D-E-AD
Newark Part No.11P4471
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13.480 |
| 10+ | $12.740 |
| 25+ | $12.270 |
| 50+ | $11.870 |
| 100+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$13.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFSI-140-10-L-D-E-AD
Newark Part No.11P4471
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product Range-
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
1mm
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate